1971225W vs 1972035W feature comparison

1971225W CML Innovative Technologies

Buy Now Datasheet

1972035W CML Innovative Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.014 A 0.014 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 650.0 mcd 650.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.5 mm 7.5 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 10 mm 10 mm
Surface Mount NO NO
T-code T-4 T-4
Base Number Matches 1 1

Compare 1971225W with alternatives

Compare 1972035W with alternatives