19712257 vs 19390357M feature comparison

19712257 CML Innovative Technologies

Buy Now Datasheet

19390357M CML Innovative Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.014 A 0.014 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 350.0 mcd 350.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.5 mm 6 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 10 mm 10 mm
Surface Mount NO NO
T-code T-4 T-4
Base Number Matches 1 1

Compare 19712257 with alternatives

Compare 19390357M with alternatives