1969592-8
vs
146255-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Body Breadth
0.406 inch
Body Depth
0.786 inch
Body Length
0.507 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
CRIMP
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
2
2
Additional Feature
AMPMODU
Mounting Style
STRAIGHT
Compare 1969592-8 with alternatives
Compare 146255-4 with alternatives