1965092 vs 1947065 feature comparison

1965092 Phoenix Contact

Buy Now Datasheet

1947065 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SPRING LOADED
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 12 A 12 A
Rated Voltage 250 V 250 V
Safety Approval CB; CSA; CUL; EAC; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, 94V-0

Compare 1965092 with alternatives

Compare 1947065 with alternatives