196-5-013-0-T-LS0
vs
EMC44DRTH-S734
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.087 inch
0.4 inch
Body Depth
0.272 inch
0.431 inch
Body Length
0.666 inch
5.275 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
SN
NOT SPECIFIED
Contact Gender
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
424VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
150 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
13
88
Base Number Matches
1
1
Board Mounting Option
HOLE .120- .126
Mounting Option 1
LOCKING
PCB Contact Row Spacing
3.556 mm
Plating Thickness
30u inch
Terminal Length
0.2 inch
Compare 196-5-013-0-T-LS0 with alternatives
Compare EMC44DRTH-S734 with alternatives