195D226X9035R4T vs T428P226K035BT61107280 feature comparison

195D226X9035R4T Vishay Sprague

Buy Now Datasheet

T428P226K035BT61107280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 3.5 mm 3.5 mm
JESD-609 Code e4 e3
Leakage Current 0.0077 mA
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2824 2824
Surface Mount YES
Tan Delta 0.06
Terminal Finish GOLD Matte Tin (Sn)
Terminal Shape WRAPAROUND
Width 6 mm 6 mm
Base Number Matches 2 1
ESR 280 mΩ

Compare 195D226X9035R4T with alternatives

Compare T428P226K035BT61107280 with alternatives