1958870000
vs
77793-302
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WEIDMUELLER GMBH & CO KG
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.69.40.40
Samacsys Manufacturer
Weidmüller
Additional Feature
STANDARD: UL 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
15.5 A
Rated Voltage
400 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
4 mm2
Wire Gauge
12 AWG
Base Number Matches
1
2
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Compare 1958870000 with alternatives
Compare 77793-302 with alternatives