1958313
vs
MSTB2,5/2-STF-5,08BK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
12 A
|
12 A
|
Rated Voltage |
250 V
|
250 V
|
Safety Approval |
CSA; CUL; GOST; UL
|
CB; CCA; CUL; GOST; UL; VDE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
SAFETY APPROVAL: CSA: GL
|
|
|
|
Compare 1958313 with alternatives
Compare MSTB2,5/2-STF-5,08BK with alternatives
-
MSTB2,5/2-STF-5,08BK vs SMSTB2,5/2-ST-5,08BK
-
MSTB2,5/2-STF-5,08BK vs 1763494
-
MSTB2,5/2-STF-5,08BK vs MSTB2,5/2-ST-5,08BD
-
MSTB2,5/2-STF-5,08BK vs 1970058
-
MSTB2,5/2-STF-5,08BK vs MVSTBR2,5/2-ST-5,08BDA2-A1SO
-
MSTB2,5/2-STF-5,08BK vs 1803769
-
MSTB2,5/2-STF-5,08BK vs MSTB2,5/2-ST-5,08BEIGE
-
MSTB2,5/2-STF-5,08BK vs 1892712
-
MSTB2,5/2-STF-5,08BK vs 1740903