1958124-1 vs 33195 feature comparison

1958124-1 TE Connectivity

Buy Now Datasheet

33195 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Number of Ways 1
Safety Approval UL
Terminal and Terminal Block Type RING TERMINAL
Wire Cross Section 1.42 mm2
Wire Gauge 16 AWG
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.0149 Ω
Inductance-Nom (L) 159 µH
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Rated Current-Max 20.4 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape FLAT
Tolerance 10%

Compare 1958124-1 with alternatives