1954171 vs MC1,5/8-ST-3,81AU feature comparison

1954171 Phoenix Contact

Buy Now Datasheet

MC1,5/8-ST-3,81AU Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SAFETY APPROVAL: EAC SAFETY APPROVAL: VDE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 8 A 8 A
Rated Voltage 160 V 160 V
Safety Approval CB; CCA; CSA; CUL; UL; VDE CB; CCA; CSA; CUL; EAC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 1954171 with alternatives

Compare MC1,5/8-ST-3,81AU with alternatives