1951170000 vs 1932480000 feature comparison

1951170000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet

1932480000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WEIDMUELLER GMBH & CO KG WEIDMUELLER GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Weidmüller Weidmüller
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 41 A 41 A
Rated Voltage 1000 V 1000 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 6 mm2 6 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1

Compare 1951170000 with alternatives

Compare 1932480000 with alternatives