195-8ST vs 161390-8 feature comparison

195-8ST CTS Corporation

Buy Now Datasheet

161390-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Body Breadth 9.65 mm
Body Height 7.9 mm
Body Length or Diameter 22.5 mm
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 2000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Sealing TOP TAPE SEALED
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Packing Method BOX

Compare 195-8ST with alternatives

Compare 161390-8 with alternatives