195-8MST-P
vs
194-6MST-N
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Length |
0.045 inch
|
0.045 inch
|
Actuator Type |
PIANO
|
PIANO
|
Additional Feature |
SHIP AT OFF POSN,TOP TAPE SEAL
|
SHIP AT ON POSTN,TOP TAPE SEAL
|
Body Breadth |
9.779 mm
|
9.779 mm
|
Body Height |
7.8994 mm
|
7.8994 mm
|
Body Length or Diameter |
22.5044 mm
|
17.4244 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
TIN
|
GOLD
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
0.05A@24VDC
|
Contact Resistance |
0.5 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
2000 Cycle(s)
|
7000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
TIN
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Length |
0.15 inch
|
0.15 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 195-8MST-P with alternatives
Compare 194-6MST-N with alternatives