195-3MS-N
vs
LDJ-10-L-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
LAMB INDUSTRIES
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.65
Actuator Angle
Actuator Length
0.045 inch
0.028 inch
Actuator Type
PIANO
SLIDE
Additional Feature
SHIP AT ON POSITION
BULK PKG
Body Breadth
9.779 mm
6.1976 mm
Body Height
7.8994 mm
2.9972 mm
Body Length or Diameter
9.8044 mm
3.4798 mm
Center Contact Material
COPPER ALLOY
COPPER
Center Contact Plating
TIN
TIN
Contact Current(DC)-Max
0.05 A
0.025 A
Contact (DC) Max Rating R Load
0.05A@24VDC
0.025A@24VDC
Contact Resistance
0.5 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER
End Contact Plating
TIN
TIN
Insulation Resistance
1000000000 Ω
100000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Sealing
EPOXY
Surface Mount
NO
NO
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
Terminal Finish
Tin (Sn)
TIN-LEAD
Terminal Length
0.15 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
POLYAMIDE
Contact Function
OFF-ON
Contact Timing
SLOW-MAKE/-BREAK
Insulator Material
POLYPHENYLENE SULPHIDE
Number of Positions
10
Switch Action
HORIZONTAL
Terminal Material
BRASS
Compare 195-3MS-N with alternatives
Compare LDJ-10-L-T with alternatives