194D226X0015G2B vs T497G226M015CT642C feature comparison

194D226X0015G2B Vishay Intertechnologies

Buy Now Datasheet

T497G226M015CT642C KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 2711
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e3
Leakage Current 0.0035 mA 0.004 mA
Length 6.73 mm 6.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 5
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature REFERENCE STANDARD:MIL-PRF-55365
ESR 275 mΩ
Reference Standard MIL-PRF-55365

Compare 194D226X0015G2B with alternatives

Compare T497G226M015CT642C with alternatives