194D226X0015G2B
vs
T429G226M015TC42517005
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
CHIP
, 2711
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
14 Weeks
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
2.79 mm
2.79 mm
JESD-609 Code
e4
e0
Leakage Current
0.0035 mA
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Size Code
2711
2711
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
GOLD OVER NICKEL
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.21.00.50
ESR
300 mΩ
Reference Standard
MIL-PRF-55365/11
Compare 194D226X0015G2B with alternatives
Compare T429G226M015TC42517005 with alternatives