194D156X0025H2H vs CWR09KK156MDCW feature comparison

194D156X0025H2H Vishay Sprague

Buy Now Datasheet

CWR09KK156MDCW Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e0
Leakage Current 0.0038 mA 0.004 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb) - fused
Terminal Shape WRAPAROUND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 2 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 1000 mΩ
Reference Standard MIL-PRF-55365/4
Ripple Current 150 mA

Compare 194D156X0025H2H with alternatives

Compare CWR09KK156MDCW with alternatives