194D155X9035E8B vs TAZE155K035LSLC9H00 feature comparison

194D155X9035E8B Vishay Sprague

Buy Now Datasheet

TAZE155K035LSLC9H00 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2010 , 2010
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Leakage Current 0.0005 mA
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2010 2010
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 2 1
ESR 1300 mΩ
Reference Standard MIL-PRF-55365/11

Compare 194D155X9035E8B with alternatives

Compare TAZE155K035LSLC9H00 with alternatives