194D106X9025G8T vs TAZG106K025CBMZ0024 feature comparison

194D106X9025G8T Vishay Sprague

Buy Now Datasheet

TAZG106K025CBMZ0024 Kyocera AVX Components

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC AVX CORP
, 2611 , 2711
compliant not_compliant
EAR99 EAR99
8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2.79 mm 2.79 mm
e0 e0
0.0025 mA
6.73 mm 6.73 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Embossed Plastic, 7 Inch Bulk
POLARIZED POLARIZED
10% 10%
25 V 25 V
2711 2711
YES YES
0.06
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - fused
WRAPAROUND J BEND
2.79 mm 2.79 mm
2 1
1400 mΩ
MIL-PRF-55365/4

Compare 194D106X9025G8T with alternatives

Compare TAZG106K025CBMZ0024 with alternatives