194D106X9025G8T
vs
CWR09KB106KBA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 2711
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
30 Weeks
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
2.79 mm
2.79 mm
JESD-609 Code
e0
e4
Leakage Current
0.0025 mA
0.003 mA
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
2711
2711
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
GOLD
Terminal Shape
WRAPAROUND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
1
6
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR
1400 mΩ
Reference Standard
MIL-PRF-55365/4
Ripple Current
120 mA
Compare 194D106X9025G8T with alternatives
Compare CWR09KB106KBA with alternatives