194D105X5035D7B vs T409D105J035RC7280 feature comparison

194D105X5035D7B Vishay Intertechnologies

Buy Now Datasheet

T409D105J035RC7280 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 1510
Reach Compliance Code compliant not_compliant
Factory Lead Time 14 Weeks
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Leakage Current 0.0005 mA 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.04 0.06
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD
Terminal Shape WRAPAROUND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50
ESR 6500 mΩ
Reference Standard MIL-PRF-55365/4

Compare 194D105X5035D7B with alternatives

Compare T409D105J035RC7280 with alternatives