194079 vs 10121006 feature comparison

194079 ERNI

Buy Now Datasheet

10121006 BKL Electronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ERNI ELECTRONICS INC BKL ELECTRONIC KREIMENDAHL GMBH
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308
Body Breadth 0.494 inch
Body Length 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED
DIN Conformance YES NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Shell Finish TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Manufacturer Series 10121006

Compare 194079 with alternatives

Compare 10121006 with alternatives