194-6MSTN vs LDJ-01-L-B feature comparison

194-6MSTN CTS Corporation

Buy Now Datasheet

LDJ-01-L-B Lamb Industries

Buy Now Datasheet
Yes
Active Obsolete
CTS CORP LAMB INDUSTRIES
compliant unknown
4 Weeks
CTS
0.045 inch 0.028 inch
PIANO SLIDE
SHIP AT ON POSTN,TOP TAPE SEAL TUBE PKG
9.779 mm 6.1976 mm
7.8994 mm 2.9972 mm
17.4244 mm 3.4798 mm
COPPER ALLOY COPPER
GOLD TIN
0.05 A 0.025 A
0.05A@24VDC 0.025A@24VDC
0.1 mΩ 0.05 mΩ
24 V 24 V
500VAC V 500VAC V
7000 Cycle(s) 2000 Cycle(s)
COPPER ALLOY COPPER
GOLD TIN
1000000000 Ω 100000000 Ω
e3
THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
6
85 °C 70 °C
-40 °C -20 °C
EPOXY
NO NO
SPST SPST
PIANO DIP SWITCH
Tin (Sn) TIN-LEAD
0.15 inch
SOLDER SOLDER
1 1
EAR99
8536.50.90.65
POLYAMIDE
OFF-ON
SLOW-MAKE/-BREAK
POLYPHENYLENE SULPHIDE
1
HORIZONTAL
BRASS

Compare 194-6MSTN with alternatives

Compare LDJ-01-L-B with alternatives