194-6MSTN vs DPL-02U-T feature comparison

194-6MSTN CTS Corporation

Buy Now Datasheet

DPL-02U-T Salecom Electronics Co Ltd

Buy Now Datasheet
Yes
Active Contact Manufacturer
CTS CORP SALECOM ELECTRONICS CO LTD
compliant unknown
4 Weeks
CTS
0.045 inch
PIANO PIANO
SHIP AT ON POSTN,TOP TAPE SEAL
9.779 mm 10.795 mm
7.8994 mm 10.287 mm
17.4244 mm 6.4516 mm
COPPER ALLOY
GOLD GOLD OVER NICKEL
0.05 A 0.025 A
0.05A@24VDC 0.025A@24VDC
0.1 mΩ 0.05 mΩ
24 V 24 V
500VAC V 500VAC V
7000 Cycle(s) 2000 Cycle(s)
COPPER ALLOY
GOLD GOLD OVER NICKEL
1000000000 Ω 100000000 Ω
e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
6 2
85 °C 85 °C
-40 °C -40 °C
EPOXY EPOXY
NO NO
SPST SPST
PIANO DIP SWITCH PIANO DIP SWITCH
Tin (Sn) GOLD/NICKEL
0.15 inch 0.126 inch
SOLDER SOLDER
1 1
EAR99
8536.50.70.00
WHITE
THERMOPLASTIC
RED
OFF-ON
THERMOPLASTIC
4

Compare 194-6MSTN with alternatives

Compare DPL-02U-T with alternatives