194-2ST vs 195-2ST feature comparison

194-2ST CTS Corporation

Buy Now Datasheet

195-2ST CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 7.26 mm 7.26 mm
Body Height 7.9 mm 7.9 mm
Body Length or Diameter 9.65 mm 9.65 mm
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 7000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Sealing TOP TAPE SEALED TOP TAPE SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 194-2ST with alternatives

Compare 195-2ST with alternatives