193-10MSN
vs
PI040910
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CTS CORP
|
SALECOM ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Length |
0.045 inch
|
|
Actuator Type |
PIANO
|
PIANO
|
Additional Feature |
SHIP AT ON POSITION
|
|
Body Breadth |
9.78 mm
|
7.3914 mm
|
Body Height |
7.9 mm
|
4.445 mm
|
Body Length or Diameter |
27.58 mm
|
12.446 mm
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.05 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
0.025A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
300VRMS V
|
Electrical Life |
7000 Cycle(s)
|
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
10
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
TIN-LEAD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Actuator Color |
|
WHITE
|
Actuator Material |
|
THERMOPLASTIC
|
Body Color |
|
BLACK
|
Contact Function |
|
ON-ON
|
Housing Material |
|
POLYBUTYLENE TEREPHTHALATE
|
PCB Hole Count |
|
12
|
Solderability |
|
HAND
|
Terminal Length |
|
0.128 inch
|
|
|
|
Compare 193-10MSN with alternatives
Compare PI040910 with alternatives