193/BGAJC
vs
CA339AH
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
INTERSIL CORP
|
Package Description |
, CAN8,.2
|
, DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
9000 µV
|
4000 µV
|
JESD-30 Code |
O-MBCY-W8
|
|
JESD-609 Code |
e0
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN8,.2
|
DIE OR CHIP
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
DIE
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Number of Functions |
|
4
|
Response Time-Nom |
|
1300 ns
|
Supply Current-Max |
|
2 mA
|
Supply Voltage Limit-Max |
|
36 V
|
|
|
|
Compare CA339AH with alternatives