192B0350 vs 192B1350 feature comparison

192B0350 CML Innovative Technologies

Buy Now Datasheet

192B1350 CML Innovative Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.017 A 0.017 A
Lens Type DIFFUSED WHITE DIFFUSED WHITE
Luminous Intensity-Nom 60.0 mcd 60.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 5 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 14 mm 14 mm
Surface Mount NO NO
T-code T-4
Base Number Matches 1 1

Compare 192B0350 with alternatives

Compare 192B1350 with alternatives