1921.1101
vs
GRL-4011-0015
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MARQUARDT GMBH
|
CW INDUSTRIES
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
WHITE
|
RED
|
Actuator Length |
0.299 inch
|
0.23 inch
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
9.4996 mm
|
12.7 mm
|
Body Height |
15.5956 mm
|
11.684 mm
|
Body Length or Diameter |
31.496 mm
|
18.923 mm
|
Center Contact Material |
SILVER
|
COPPER ALLOY
|
Contact (AC) Max Power Rating R Load |
0.125HP@250VAC
|
|
Contact (AC) Max Rating R Load |
4A@250VAC
|
4A@250VAC
|
Contact Current(AC)-Max |
4 A
|
4 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.1 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
End Contact Material |
SILVER
|
|
Housing Material |
POLYAMIDE
|
NYLON
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.272 inch
|
0.34 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Body Color |
|
BLACK
|
Center Contact Plating |
|
SILVER
|
Dielectric Withstand Volts |
|
2500VAC V
|
Electrical Life |
|
25000 Cycle(s)
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-20 °C
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 1921.1101 with alternatives
Compare GRL-4011-0015 with alternatives