1918308 vs FK-MCP1,5/6-STF-3,81BD:1-6 feature comparison

1918308 Phoenix Contact

Buy Now Datasheet

FK-MCP1,5/6-STF-3,81BD:1-6 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature SAFETY APPROVAL: VDE STANDARD: UL 94V-0, PA
Fastening Method SPRING LOADED PUSH-IN
Mounting Type BOARD CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 8 A 8 A
Rated Voltage 160 V 160 V
Safety Approval CB; CCA; CSA; CUL; EAC; UL CB; CSA; CUL; EAC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 1918308 with alternatives

Compare FK-MCP1,5/6-STF-3,81BD:1-6 with alternatives