1912207 vs 1912427 feature comparison

1912207 Phoenix Contact

Buy Now Datasheet

1912427 Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Samacsys Manufacturer Phoenix Contact Phoenix Contact
Additional Feature STANDARD: UL 94V-0, POLYAMIDE PA, UL 94V0
Fastening Method SCREW SCREW
Mounting Type PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 16 A 16 A
Rated Voltage 250 V 250 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 1912207 with alternatives

Compare 1912427 with alternatives