1910131
vs
FKC2,5/12-ST-5,08BK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, UL 94V-0
Fastening Method
SPRING LOADED
SPRING LOADED
Mounting Type
CONNECTOR
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
12
12
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Safety Approval
UL
CB; CCA; CUL; GOST; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Compare 1910131 with alternatives
Compare FKC2,5/12-ST-5,08BK with alternatives
FKC2,5/12-ST-5,08BK vs 1909980
FKC2,5/12-ST-5,08BK vs 1779741
FKC2,5/12-ST-5,08BK vs 1975367
FKC2,5/12-ST-5,08BK vs 1902217
FKC2,5/12-ST-5,08BK vs 1874206
FKC2,5/12-ST-5,08BK vs 1909317
FKC2,5/12-ST-5,08BK vs 1909812
FKC2,5/12-ST-5,08BK vs 1975176
FKC2,5/12-ST-5,08BK vs 1835384