190A325-137 vs HLX6228AER feature comparison

190A325-137 BAE Systems

Buy Now Datasheet

HLX6228AER Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BAE SYSTEMS PLC HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 30 ns 30 ns
JESD-30 Code R-CDFP-F40 R-CDFP-F40
Length 19.685 mm 19.685 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7432 mm 3.7084 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 18.034 mm 18.034 mm
Base Number Matches 1 2
Total Dose 100k Rad(Si) V

Compare 190A325-137 with alternatives

Compare HLX6228AER with alternatives