1909782-2 vs 2842118-3 feature comparison

1909782-2 TE Connectivity

Buy Now Datasheet

2842118-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks, 5 Days
Samacsys Description PCB Mount Header, Right Angle, Wire-to-Board, 3 Position, 1.2 mm [.047 in] Centerline, Partially Shrouded, Gold Flash, Surface Mount, Signal, AMP SLIMn
Samacsys Manufacturer TE Connectivity TE Connectivity
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 25.9
Category CO2 Kg 3.7
CO2 95.83
Compliance Temperature Grade Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Board Mounting Option PEG
Body Breadth 0.169 inch 0.079 inch
Body Depth 0.055 inch
Body Length 0.213 inch 0.236 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE9T
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 50u inch 3.94u inch
Polarization Key POLARIZED
Rated Current (Signal) 2 A 2 A
Rated Voltage 50 V
Reference Standard UL UL
Terminal Pitch 1.2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG
Base Number Matches 1 3
Dielectric Withstanding Voltage 500VAC V
Terminal Length 0.11 inch

Compare 1909782-2 with alternatives

Compare 2842118-3 with alternatives