18M471KLF
vs
M39010/05A4R7KR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
POWDERED IRON
Powdered Iron
DC Resistance
0.21 Ω
0.21 Ω
Inductance-Nom (L)
4.7 µH
4.7 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e0
Lead Diameter
0.6426 mm
0.69 mm
Lead Length
36.525 mm
41.3 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.775 mm
5.56 mm
Package Length
11.125 mm
11.91 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR, 12 Inch
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.745 A
0.745 A
Self Resonance Frequency
60 MHz
60 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Package Description
AXIAL LEADED
Reference Standard
M39010/05
Special Feature
Q IS MEASURED AT 7.9 MHZ
Compare M39010/05A4R7KR with alternatives