1896446 vs 1751455 feature comparison

1896446 Phoenix Contact

Buy Now Datasheet

1751455 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact Phoenix Contact
Additional Feature SAFETY APPROVAL: VDE PA, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 8 A 8 A
Rated Voltage 160 V 160 V
Safety Approval CB; CCA; CSA; CUL; EAC; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT

Compare 1896446 with alternatives

Compare 1751455 with alternatives