1894KI-40LF vs SN65HVD235D feature comparison

1894KI-40LF Integrated Device Technology Inc

Buy Now Datasheet

SN65HVD235D Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code VFQFPN SOIC
Package Description QFN-40 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 40 8
Manufacturer Package Code NLG40P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 1000 Mbps
JESD-30 Code S-XQCC-N40 R-PDSO-G8
JESD-609 Code e3 e4
Length 6 mm 4.9 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 40 8
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC40,.24SQ,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6 mm 3.9 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Number of Channels 1
Supply Current-Max 6 mA

Compare 1894KI-40LF with alternatives

Compare SN65HVD235D with alternatives