1893BKIT vs 82562EZ feature comparison

1893BKIT Integrated Device Technology Inc

Buy Now Datasheet

82562EZ Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEL CORP
Part Package Code DFN BGA
Package Description HVQCCN, LCC56,.31SQ,20 BGA,
Pin Count 56 196
Manufacturer Package Code MLF
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps
JESD-30 Code S-PQCC-N56 S-PBGA-B196
JESD-609 Code e0
Length 8 mm 15 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 56 196
Number of Transceivers 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN BGA
Package Equivalence Code LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 0.16 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 15 mm
Base Number Matches 1 1

Compare 1893BKIT with alternatives

Compare 82562EZ with alternatives