1888291-4 vs 10112684-F02-05ULF feature comparison

1888291-4 TE Connectivity

Buy Now Datasheet

10112684-F02-05ULF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 14 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature ROHS COMPLIANT
Body Depth 0.38 inch 0.171 inch
Body Length 0.6 inch 0.394 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N 1.8 N
Insulator Color BLUE BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LATCHING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 100u inch FLASH inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Body Breadth 0.079 inch
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 919VAC V
Durability 100 Cycles
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Withdrawl Force-Min 0.2 N

Compare 1888291-4 with alternatives

Compare 10112684-F02-05ULF with alternatives