1874170
vs
FKC2,5/9-ST-5,08-RF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, UL 94V-0
STANDARD: UL 94V-0, PA
Fastening Method
SPRING LOADED
SPRING LOADED
Mounting Type
PANEL
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
9
9
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Safety Approval
UL
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
2
Compare 1874170 with alternatives
Compare FKC2,5/9-ST-5,08-RF with alternatives
FKC2,5/9-ST-5,08-RF vs 1910597
FKC2,5/9-ST-5,08-RF vs 1719163
FKC2,5/9-ST-5,08-RF vs 1779712
FKC2,5/9-ST-5,08-RF vs 1902181
FKC2,5/9-ST-5,08-RF vs 1769081
FKC2,5/9-ST-5,08-RF vs 1910102
FKC2,5/9-ST-5,08-RF vs 1853081
FKC2,5/9-ST-5,08-RF vs 1779482
FKC2,5/9-ST-5,08-RF vs 1805369