1873099 vs 1706934 feature comparison

1873099 Phoenix Contact

Buy Now Datasheet

1706934 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature STANDARD: UL 94V-0, PA PA, UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 24 A 24 A
Rated Voltage 400 V 400 V
Safety Approval CB; CUL; EAC; DNVGL; SEV; UL CCA; CSA; CUL; GOST; SEV; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 1873099 with alternatives

Compare 1706934 with alternatives