1865202723 vs 2RS2G-72-G-SMT-P feature comparison

1865202723 Acmelux Taiwan Inc

Buy Now Datasheet

2RS2G-72-G-SMT-P Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ACMELUX CO LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKAGE ROHS COMPLIANT
Body Breadth 0.12 inch 0.157 inch
Body Depth 0.094 inch 0.087 inch
Body Length 1.816 inch 2.844 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.8448 mm 4.699 mm
Rated Current (Signal) 1 A 2 A
Terminal Pitch 1.27 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 72 72
Base Number Matches 1 3
Board Mounting Option PEG
Insertion Force-Max 1.39 N
Insulator Color BLACK
JESD-609 Code e4
Plating Thickness FLASH inch
Reference Standard UL, CSA
Withdrawl Force-Min .7784 N

Compare 1865202723 with alternatives

Compare 2RS2G-72-G-SMT-P with alternatives