1865202502 vs 43-7406-953 feature comparison

1865202502 Acmelux Taiwan Inc

Buy Now Datasheet

43-7406-953 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ACMELUX CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKAGE GUIDE POST
Body Breadth 0.12 inch
Body Depth 0.094 inch 0.462 inch
Body Length 1.266 inch 6.28 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 3
Operating Temperature-Max 105 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.8448 mm 2.54 mm
Rated Current (Signal) 1 A 3 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 50 53
Base Number Matches 1 1
Contact Finish Termination GOLD
Mounting Option 1 HOLE .099-.111
Plating Thickness 30u inch
Polarization Key POLARIZED KEY
Reference Standard UL
Terminal Length 0.715 inch

Compare 1865202502 with alternatives

Compare 43-7406-953 with alternatives