18636352 vs 18636552 feature comparison

18636352 CML Innovative Technologies

Buy Now Datasheet

18636552 CML Innovative Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT PACKAGE-1 ROHS COMPLIANT PACKAGE-1
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Forward Current-Max 0.017 A 0.016 A
Number of Functions 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED DISPLAY CLUSTER SINGLE COLOR LED DISPLAY CLUSTER
Base Number Matches 2 1

Compare 18636352 with alternatives

Compare 18636552 with alternatives