18636350
vs
585-4115
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Forward Current-Max |
0.017 A
|
0.015 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED DISPLAY CLUSTER
|
SINGLE COLOR LED DISPLAY CLUSTER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Dialight
|
Configuration |
|
COMPLEX
|
Display Height |
|
10.16 mm
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 18636350 with alternatives
Compare 585-4115 with alternatives