1861390 vs 20020130-H042A01LF feature comparison

1861390 Phoenix Contact

Buy Now Datasheet

20020130-H042A01LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature SAFETY APPROVAL: CSA THERMOPLASTIC, UL 94V-0
Fastening Method CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CB; CCA; CUL; GOST; UL; VDE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 1861390 with alternatives

Compare 20020130-H042A01LF with alternatives