1857/19SL001
vs
1857/19YL001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALPHA WIRE CO
|
ALPHA WIRE CO
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
MIL
|
MIL
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.823 mm2
|
0.823 mm2
|
Diameter |
1.78 mm
|
1.78 mm
|
Insulator Material |
POLYVINYLCHLORIDE
|
POLYVINYLCHLORIDE
|
Length |
304.8 mm
|
304.8 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.019 Ω
|
0.019 Ω
|
Shielding |
NO
|
NO
|
Stranding |
19X30
|
19X30
|
Wire Gauge |
18 AWG
|
18 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1857/19SL001 with alternatives
Compare 1857/19YL001 with alternatives