18535AD-13X372-U1722 vs 18535AD-3X372-U482 feature comparison

18535AD-13X372-U1722 APEM Inc

Buy Now Datasheet

18535AD-3X372-U482 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type STANDARD PLUNGER STANDARD PLUNGER
Body Breadth 7 mm 7 mm
Body Height 12 mm 12 mm
Body Length or Diameter 13.2 mm 13.2 mm
Contact (AC) Max Rating R Load 1A@120VAC 1A@120VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Sealing DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 18535AD-13X372-U1722 with alternatives

Compare 18535AD-3X372-U482 with alternatives