185-2-035-1-NFX-BT0 vs 346-83-107-41-035101 feature comparison

185-2-035-1-NFX-BT0 MPE-Garry GmbH

Buy Now Datasheet

346-83-107-41-035101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MPE GARRY GMBH PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.098 inch 0.1 inch
Body Depth 0.236 inch 0.173 inch
Body Length 1.766 inch 0.7 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 424VAC V 1400VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.2258 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 35 7
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination TIN
Contact Resistance 10 mΩ
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Plating Thickness 30u inch
Terminal Length 0.15 inch

Compare 185-2-035-1-NFX-BT0 with alternatives

Compare 346-83-107-41-035101 with alternatives