185-2-005-1-NFX-BT1 vs 508G1-H05 feature comparison

185-2-005-1-NFX-BT1 MPE-Garry GmbH

Buy Now Datasheet

508G1-H05 South Sea Terminal Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH SOUTH SEA TERMINAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.098 inch 0.25 inch
Body Depth 0.236 inch 0.634 inch
Body Length 0.266 inch 0.997 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 424VAC V 1500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.05 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.2258 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 1
Additional Feature NONE
Body/Shell Style PLUG
Contact Design STAMPED, STRIP, X7K
Contact Finish Termination TIN
Contact Resistance 20 mΩ
Insulation Diameter-Min 0.059 inch
Insulation Resistance 1000000000 Ω
Terminal Length
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG

Compare 185-2-005-1-NFX-BT1 with alternatives

Compare 508G1-H05 with alternatives